| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TSP8028C6A |
| SKU: | LCMTSP8028C6A |
TSP8028C6A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1757820-6 | AMPLIMITE,ASY,RCPT,STD,109,ZN,1,CT | ![]() |
| L-com 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| L-com 172135 | RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| L-com 3590 | Heyco® Flat Nytye® Mounting Platforms - Adhesive -Back and Screw Mount, Natural | ![]() |
| L-com 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| L-com 172-E09-103R031 | Male D-Sub 9 Position Straight Solder Cup | ![]() |


