| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com UPMA5-1M |
| SKU: | LCMUPMA5-1M |
UPMA5-1M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com PT06E-20-41PY(424) | 14 MODIV HSG DR MRKD .100 POL | ![]() |
| L-com 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| L-com 2-320862-1 | Cut Strip - TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| L-com 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| L-com 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| L-com 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| L-com L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| L-com 770904-1 | Cut Strip - MINI UMNL SOK 22-18 AWG SN | ![]() |
| L-com EEG.0B.305.CLL | Circular Connector Receptacle 5 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| L-com 34062-4003 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Severe Vibration Housing with Keying Option C, Black | ![]() |
| L-com 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| L-com 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| L-com PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


