| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EEG.0B.305.CLL |
| SKU: | LEMEEG.0B.305.CLL |
EEG.0B.305.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 320561 | TERMINAL,PIDG R 16-14 6 | ![]() |
| LEMO 350536-6 | UMNL SOK 20-14 .0125AUNI/PHBZ | ![]() |
| LEMO 350777-1 | 02P UMNL PLUG HSG | ![]() |
| LEMO L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| LEMO 112178 | RF Connector BNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| LEMO 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| LEMO DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| LEMO F80-8-M | Ferrule, non-insulated, 14 AWG wire range, 0.31(8.0mm) length. | ![]() |
| LEMO PNF10-10R-2K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 “ 10 AWG, #10 stud size. | ![]() |


