| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com WPUSB-CVR |
| SKU: | LCMWPUSB-CVR |
WPUSB-CVR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| L-com 54010-1 | CPC STRAIN RELIEF,SIZE 11 | ![]() |
| L-com L77DB25SARM6 | UMNL II KEYING PLUG | ![]() |
| L-com 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| L-com 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| L-com 963530-1 | EINZELLEITERDICHTNG | ![]() |
| L-com 963531-1 | BLINDSTOPFEN | ![]() |
| L-com 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| L-com 3262 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1 | ![]() |
| L-com 19221-0237 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| L-com 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| L-com 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| L-com PLT1M-M6 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, blue, bulk package. | ![]() |


