| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com WPUSBAXSH-05M |
| SKU: | LCMWPUSBAXSH-05M |
WPUSBAXSH-05M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-640445-2 | 12P MTA156 HDR ASSY FL/STR SN | ![]() |
| L-com 207359-1 | RECEPT HSG,3 POSN,METRIC | ![]() |
| L-com 207378-7 | METRIMATE PIN HEADER ASSY,6P | ![]() |
| L-com 207541-7 | MMATE PIN HEADER ASSY,3P LF | ![]() |
| L-com 3-643819-8 | 08P MTA156 CONN ASSY 22AWG RED | ![]() |
| L-com 641831-1 | 06P UMNL PIN HDR ASSY 94VO | ![]() |
| L-com 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| L-com PV6-14RX-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl expanded insulation, bulk package. | ![]() |


