| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EGG.2K.302.CLL |
| SKU: | LEMEGG.2K.302.CLL |
EGG.2K.302.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| LEMO 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| LEMO 206136-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| LEMO 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| LEMO 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| LEMO 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| LEMO 350781-1 | 06P UMNL CAP HSG | ![]() |
| LEMO 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| LEMO 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| LEMO 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| LEMO 66900-226LF | QKE II FEMALE | ![]() |
| LEMO 19001-0002 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| LEMO 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| LEMO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2017 | 088B - Red Oval Marking Alignment Key Indicator for All Models and All Sizes of the K Series are Now Complete. | Download | |||


