| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FFA.00.250.CTAC22 |
| SKU: | LEMFFA.00.250.CTAC22 |
FFA.00.250.CTAC22
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| LEMO 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| LEMO 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| LEMO 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| LEMO 350536-6 | UMNL SOK 20-14 .0125AUNI/PHBZ | ![]() |
| LEMO 350689-7 | UMNL SOK 24-18 AUBR L/P | ![]() |
| LEMO 350780-1 | 04P UMNL CAP HSG | ![]() |
| LEMO 8325-6000 | 7100088240 UU004887368 8325-6000 DELTA 25 F O (ROHS C | ![]() |
| LEMO 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO 502578-0300 | CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 3 Circuits, Natural | ![]() |
| LEMO 51005-0400 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 4 Circuits | ![]() |
| LEMO BT1M-M30 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| LEMO PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| LEMO 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| LEMO 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |


