| Attribute | Value |
|---|---|
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair MS3437A34C |
| SKU: | LEMFFM.1B.130.LC |
MS3437A34C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Glenair 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| Glenair 5207871-1 | SCREW RETAINER KIT | ![]() |
| Glenair 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| Glenair 031-70013 | RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm | ![]() |
| Glenair MS3437A29C | Back Nut for Bend Relief 0B Size and Series - Chrome-Plated Brass | ![]() |
| Glenair 501334-0000 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel | ![]() |
| Glenair 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Glenair 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
| Glenair 87568-1273 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38 | ![]() |
| Glenair FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Glenair PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Glenair NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
| Glenair TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |


