| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO PHG.0B.302.CLLD52Z |
| Series: | 0B |
| SKU: | LEMPHG.0B.302.CLLD52Z |
PHG.0B.302.CLLD52Z
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO MS27468T17F8S | MS27468 - Connectors Receptacle Electrical Jam Nut Mounting Crimp Type Bayonet Coupling 38999 Series I | ![]() |
| LEMO MB1CKN0900 | Plug,female,9pos,HC Crimp,Shor housing | ![]() |
| LEMO 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| LEMO 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| LEMO 1-794610-1 | MICRO MNL RPT CNT,LS PC 15AU L | ![]() |
| LEMO 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| LEMO 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| LEMO 2073 | TURNABLE JACK SCREW | ![]() |
| LEMO FGG.1B.308.CLAD62Z | Circular Plug, 8 LV Contacts, with Solder termination | ![]() |
| LEMO GMA.0B.040.DG | Bend Relief for all Size 0 Connectors - Gray TPU | ![]() |
| LEMO PV10-8LF-D | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, bulk package. | ![]() |
| LEMO 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| LEMO 216-210 | FERRULE W/WHITE INSUL 6 AWG | ![]() |


