| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik MI8 |
| SKU: | NEUMI8 |
MI8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-324918-0 | TERMINAL,PIDG R 12-10 10 | ![]() |
| Neutrik 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Neutrik 61793-1 | Cut Strip - RING 18-14 AWG TPST | ![]() |
| Neutrik 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| Neutrik GMA.1B.054.DG | Bend Relief for all Size 1 Connectors - GRAY TPU | ![]() |
| Neutrik 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Neutrik 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Neutrik 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Neutrik 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Neutrik 44476-1111 | MINIFIT HCS F TERM CRP TIN CH 18-20 | ![]() |
| Neutrik 90119-0110 | C-Grid III Crimp Terminal, 22-24 AWG, Reel, 0.38 | ![]() |
| Neutrik DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |


