| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GMA.2B.060.DN |
| SKU: | LEMGMA.2B.060.DN |
GMA.2B.060.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 103239-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| LEMO 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| LEMO 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| LEMO 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| LEMO 19300160587 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| LEMO 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| LEMO 35362-0350 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural | ![]() |
| LEMO 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| LEMO 39-29-9029 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| LEMO 39-29-9062 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| LEMO 43640-0500 | Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| LEMO 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| LEMO 281-652 | FRNT ENTRY RAIL MOUNT | ![]() |
| LEMO 283-414 | STEP DOWN JUMPER | ![]() |


