| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO PHG.1B.307.CLLD42 |
| SKU: | LEMPHG.1B.307.CLLD42 |
PHG.1B.307.CLLD42
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 3-640441-4 | 04P MTA100 CONN ASSY WHT | ![]() |
| LEMO 324043 | TERMINAL,T-N R 8 10 | ![]() |
| LEMO 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |
| LEMO FGG.1B.307.CLAD42 | Circular Plug, 7 LV Contacts, with Solder termination | ![]() |
| LEMO 105307-1203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable | ![]() |
| LEMO 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| LEMO 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO 43645-0700 | Micro-Fit 3.0 Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Black | ![]() |
| LEMO 501330-0400 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, White | ![]() |
| LEMO 501646-1600 | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 16 Circuits, Natural | ![]() |
| LEMO 51110-1050 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Lead-Free | ![]() |
| LEMO 52117-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 4 Circuits, Black | ![]() |
| LEMO 87568-1693 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 16 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |
| LEMO PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


