| Attribute | Value |
|---|---|
| Manufacturer: | Lumex | ITW |
| Manufacturer Part Number: | Lumex | ITW SSL-LX4673GD-LA20 |
| SKU: | LMXSSL-LX4673GD-LA20 |
SSL-LX4673GD-LA20
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Lumex | ITW 1-5745967-4 | 25 RCPT SP/FMS SCRLK | ![]() |
| Lumex | ITW 160013 | SOLIS 8 R M5 | ![]() |
| Lumex | ITW 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| Lumex | ITW 5-146252-7 | 14 MODII HDR DRST B/A .100 LF | ![]() |
| Lumex | ITW 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Lumex | ITW 5-747905-7 | 9 Rcpt Solder Cup, G/F w/ CN, | ![]() |
| Lumex | ITW 60874-1 | .058 PCB PIN PTPPHBZ | ![]() |
| Lumex | ITW 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Lumex | ITW 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Lumex | ITW 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Lumex | ITW 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Lumex | ITW 43045-0621 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Lumex | ITW 501189-4010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 40 Circuits | ![]() |
| Lumex | ITW 73415-1121 | 50 Ohms, MMCX Right-Angle Plug, Crimp, RG-174, RG-188 and RG-316 Cable, Plating Per Commercial Requirements, Bag | ![]() |
| Lumex | ITW TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |


