| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol LTW |
| Manufacturer Part Number: | Amphenol LTW VENT-PS1NBK-N8001 |
| SKU: | LTWVENT-PS1NBK-N8001 |
VENT-PS1NBK-N8001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol LTW 095-820-109-20Z | AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 200 mm Length 50 Ohms | ![]() |
| Amphenol LTW 920-509A-51S | HD-EFI Plug to HD-EFI Plug 50 Ohm Straight 13.02mm | ![]() |
| Amphenol LTW 920-517A-52S | HD-EFI Plug to HD-EFI Plug 50 Ohm Straight 18.28mm | ![]() |


