| Attribute | Value |
|---|---|
| Manufacturer: | Marquardt |
| Manufacturer Part Number: | Marquardt 1555.3108 |
| SKU: | MAQ1555.3108 |
1555.3108
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Marquardt 170359-1 | UNIV M-N-L PIN 26-22 AWG | ![]() |
| Marquardt 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| Marquardt 66506-3 | 20 DF PIN | ![]() |
| Marquardt 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| Marquardt 3313 | Heyco® Nylon Cable Clamps, 0.187 Inner Diameter (inches), Natural | ![]() |
| Marquardt 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Marquardt 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Marquardt 39-01-4047 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Marquardt 52266-0311 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 3 Circuits,Black | ![]() |
| Marquardt PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |


