| Attribute | Value |
|---|---|
| Manufacturer: | Marquardt |
| Manufacturer Part Number: | Marquardt 4021.0512 |
| SKU: | MAQ4021.0512 |
4021.0512
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Marquardt 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Marquardt 3-640427-3 | 03P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Marquardt 640445-7 | 07P MTA156 HDR ASSY FL/STR SN | ![]() |
| Marquardt 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Marquardt 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Marquardt 19002-0016 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Marquardt 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Marquardt 19002-0037 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Marquardt 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Marquardt 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Marquardt 43045-0800 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Marquardt 216-223 | FERRULE | ![]() |
| Marquardt 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/03/2014 | MAQ20140303 - Marked Rating Change. Change MARQUARDT slide switch series 4021 and 4024. | Download | |||


