| Attribute | Value |
|---|---|
| Manufacturer: | Mechatronics |
| Manufacturer Part Number: | Mechatronics MR4020H12B-RSR |
| SKU: | MECMR4020H12B-RSR |
MR4020H12B-RSR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mechatronics 1-332056-0 | FERRULE, SUB MIN | ![]() |
| Mechatronics 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| Mechatronics 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Mechatronics 208488-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| Mechatronics 208489-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| Mechatronics 51565-1 | SUB MIN SOCKET | ![]() |
| Mechatronics 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| Mechatronics 66109-3 | III+ SKT,26-24,15AU/FL,LP | ![]() |
| Mechatronics 71600-106LF | QUICKIE | ![]() |
| Mechatronics 19628160427 | Hoods, 16 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
| Mechatronics 19069-0029 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Mechatronics 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Mechatronics P14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Mechatronics PNF18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |


