| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3759/14 100 |
| Series: | 3759 |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.64 mm |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 133 Ohm, 90 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 14 |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Cable Length: | 100 ft |
| Wire Size: | 28 AWG |
| Jacket Color: | Black |
| Voltage Rating: | 300 V |
| Cable Width: | 0.65 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000036238 |
3759/14 100
| Heilind Number: | MMM7000036238 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3759/14 100 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU 3759/14 100, a high-quality ribbon cable designed for efficient data transmission in various electronic applications. With a pitch of 0.64 mm and 14 conductors consisting of 7 strands each, this cable ensures reliable connectivity. Its Polyvinyl Chloride insulation and Tin Copper conductor material guarantee durability and optimal performance. Operating smoothly in temperatures ranging from -20 °C to 80 °C, it is suitable for use in diverse environments. RoHS compliant and with a voltage rating of 300 V, this cable meets industry standards for safety and environmental responsibility. The black jacket color and 0.65-inch width make it easy to identify and handle. With a length of 100 ft, it provides ample flexibility for installation. Perfect for a wide range of applications, this cable is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3625/16 100M | 3625/16 100M, 16/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| 3M EPS300-3/16-48-BLK-250PCS | 7000133613 80611601784 E30.188BK48L | ![]() |
| 3M CN-3190-3/4INX54.5YDS | 7010319566 80611426646 | ![]() |
| 3M 7100087758 | 7100087758 UU004869739 | ![]() |


