| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 0321-0-43-80-08-27-10-0 |
| Part Aliases: | 0321-0-43-80-08-27-10-0 |
| SKU: | MMX0321-0-43-80-08-27-100 |
0321-0-43-80-08-27-10-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Mill-Max 8403 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1/2 | ![]() |
| Mill-Max 8405 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 3/4 | ![]() |
| Mill-Max M3234 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.435 Cable Diameter Min (in), 0.705 Cable Diameter Max( in) | ![]() |
| Mill-Max M8439 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.49 Cable Diameter Min (in), 0.785 Cable Diameter Max( in) | ![]() |
| Mill-Max 6095 | BANANA JACK | ![]() |
| Mill-Max 26-48-1021 | KK 396 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 26-48-1041 | KK 396 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 26-48-1061 | KK 396 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 26-48-1101 | KK 396 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 26-48-1121 | KK 396 Breakaway Header, Vertical, 12 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max LCA8-56-L | One-hole, standard barrel with window lug, #8 AWG wire, 5/16 stud hole. | ![]() |
| Mill-Max PLF1MA-C | Pan-Ty® flag tie, flag, miniature cross section, 5.1 (130mm) length, .76 x 1.04 (19.1 x 26.4mm) marker write-on area, nylon 6.6, natural, standard package. | ![]() |
| Mill-Max PLF1MA-M | Pan-Ty® flag tie, flag, miniature cross section, 5.1 (130mm) length, .76 x 1.04 (19.1 x 26.4mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |


