| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 0322-0-15-15-34-27-10-0 |
| Part Aliases: | 0322-0-15-15-34-27-10-0 |
| SKU: | MMX0322-0-15-15-34-27-100 |
0322-0-15-15-34-27-10-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Mill-Max 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| Mill-Max 1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | ![]() |
| Mill-Max 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Mill-Max 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| Mill-Max 3-520107-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| Mill-Max 5-103735-3 | 04 MTE HDR SRST LATCH .100CL | ![]() |
| Mill-Max 5-103735-4 | 05 MTE HDR SRST LATCH .100CL | ![]() |
| Mill-Max 6-104363-1 | 12 MTE HDR SRST LATCH .100CL | ![]() |
| Mill-Max DE09P064TXLF | DSUB SIGNAL STC 9PIN | ![]() |
| Mill-Max EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Mill-Max 929950-00 | 7100035747 80001387358 | ![]() |
| Mill-Max 02-09-2105 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression | ![]() |
| Mill-Max 19013-0026 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Expanded Red Insulator, Mylar Tape | ![]() |
| Mill-Max 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 43045-1213 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |


