| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 0338-0-15-01-15-01-10-0 |
| Part Aliases: | 0338-0-15-01-15-01-10-0 |
| SKU: | MMX0338-0-15-01-15-01-100 |
0338-0-15-01-15-01-10-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| Mill-Max 5103308-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| Mill-Max D09S24A6GX00LF | DSUB S/S STB 09SOCK LF | ![]() |
| Mill-Max 54132-4062 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 40 Circuits, Gold Plating | ![]() |
| Mill-Max 87832-1020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 10 Circuits, 0.38 | ![]() |
| Mill-Max 171-009-213R911 | Female D-Sub 9 Position Straight PCB Dip Solder | ![]() |


