| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max S893-10-031-00-590000 |
| SKU: | MMXS893-10-031-00-590000 |
S893-10-031-00-590000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 7-2176093-7 | RP 2A 0.25W 64K9 0.1% 25PPM 1K RL | ![]() |
| Mill-Max 10118192-0001LF | MICRO USB B-TYPE F | ![]() |
| Mill-Max 97-3101A-16S-4SY(959) | 625-0007-5-00 REEL | ![]() |
| Mill-Max 51047-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 3 Circuits, Natural | ![]() |


