02-06-2131

Heilind Number:MOL02-06-2131.P
Manufacturer:Molex
Manufacturer Number:02-06-2131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-06-2131
Series:1854
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
SKU:MOL02-06-2131.P

Detailed Description

Get reliable connectivity with this Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male. Designed with a 1.57mm diameter, it's perfect for secure crimping onto wires ranging from 24-30 AWG. The tin-plated brass contact ensures optimal conductivity while meeting RoHS compliance for environmental responsibility. Conveniently packaged on a reel, this terminal is a must-have for any professional or DIY electronics project. Upgrade your connector game with this high-quality male crimp terminal.