| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-2011 |
| Color: | Natural |
| Series: | 1625 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .062" |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 1 |
| Part Aliases: | 0003062011 1625-1P |
| SKU: | MOL03-06-2011 |
03-06-2011
Specifications
Detailed Description
Enhance your power connections with our Standard .062" Plug in Natural. Crafted from durable nylon, this single-contact, single-row connector is designed for reliable performance. With a 5A amperage rating and UL and CSA certifications, it guarantees safety and quality. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its polarized mating feature ensures proper alignment, while the locking mechanism provides secure attachment. RoHS compliant, it meets environmental standards. Perfect for wire-to-wire applications, it's a versatile component in any setup. Upgrade your connectivity with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Bag | ![]() |
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| Molex 03-06-1011 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 1 Circuits, Natural | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1044 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2061 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-09-1032 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 08-50-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 10-11-2023 | KK 254 Crimp Housing, High Pressure, 2 Circuits, Natural | ![]() |
| Molex 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| Molex 16-02-0108 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Bag | ![]() |
| Molex 39-01-3203 | Mini-Fit Jr. Plug Housing, Dual Row, 20 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1011 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


