08-50-0109

Heilind Number:MOL08-50-0109
Manufacturer:Molex
Manufacturer Number:08-50-0109
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK Crimp Terminal, Series 2477, Humpback, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-50-0109
Series:2477 - KK
Amperage:4.25 A, 5 A
Connector Type:KK
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:250 V
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Mating Cycles:25
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:2.54 - 2.79 mm
Part Aliases:0008500109 2477-(P909)
SKU:MOL08-50-0109

Detailed Description

Easily connect and secure your wires with our KK Crimp Terminal. Part of the Series 2477, this humpback terminal is designed for reliable power transmission in various applications. Featuring a female gender and crafted with tin-plated brass contacts, it ensures efficient conductivity with wire sizes ranging from 18 to 24 AWG. With a 5A amperage rating and 250V voltage capacity, it guarantees safe and stable performance. Each terminal is reel-packaged for convenience and complies with RoHS regulations for environmentally friendly usage. Ideal for power circuit applications, it boasts a durable construction with a mating cycle of 25, making it a dependable choice for your connectivity needs.