| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2029 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 12 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019092029 3191-2P1 |
| SKU: | MOL19-09-2029 |
19-09-2029
Specifications
Detailed Description
Enhance your power connections with our Natural Standard .093" Plug Connector. Designed for reliability, it features a 12A amperage capacity and two contacts in a single row configuration. The durable nylon housing ensures longevity, and with UL and CSA certifications, you can trust in its quality and safety. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its polarized design and locking mechanism guarantee secure mating, while the 6.7mm pitch allows for easy installation. RoHS compliant and packaged for convenience, it's a must-have component for your wire-to-wire connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1104 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Bag | ![]() |
| Molex 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 03-09-1049 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 19-09-1026 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 2 Circuits | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 19-09-1039 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Molex 19-09-1129 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 12 Circuits | ![]() |
| Molex 19-09-2039 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 3 Circuits | ![]() |
| Molex 19-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount 4 Circuits | ![]() |
| Molex 19-09-2129 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 12 Circuits | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
| Molex 83424-9014 | 1.27mm Pitch Commercial Micro-D, Cable Receptacle Kit, 25 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


