08-58-0187

Heilind Number:MOL08-58-0187.P
Manufacturer:Molex
Manufacturer Number:08-58-0187
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Reel, Phosphor Bronze Gold (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-58-0187
Series:6838
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Nickel
SKU:MOL08-58-0187.P

Detailed Description

Enhance the connectivity of your electronic components with our Cut Strip KK Trifurcon Crimp Terminal 6438. Designed for precision, this terminal accommodates 18-20 AWG wire sizes and ensures reliable performance in various applications. Featuring a durable construction of Phosphor Bronze with Gold (Au) plating, it guarantees superior conductivity and corrosion resistance. The female gender and Crimp termination method provide a secure and efficient connection process. Part of the 6838 series, this terminal is RoHS compliant, meeting environmental standards. Perfect for use in professional or DIY projects, it's a must-have component for your connector toolkit. Elevate your connectivity solutions with this high-quality Pin & Socket Contact.