| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19043-0001 |
| Series: | 19043 - Adapter |
| Connector Type: | Adapter, Quick Disconnect |
| Gender: | Dual |
| Contact Material: | Brass |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Unplated |
| Contact Termination Plating: | Unplated |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190430001 MMFA |
| SKU: | MOL19043-0001 |
19043-0001
Specifications
Detailed Description
Enhance your electrical connections with our Double Male / Single Female Quick Disconnect Adapter. Designed for seamless integration, this adapter features a 6.35 x 0.81mm tab size for easy installation. Crafted from high-quality brass, it ensures reliable conductivity. With a straight orientation and non-plated finish, it's versatile for various applications. Each package contains a single adapter, securely packaged in a bag. RoHS compliant for environmental responsibility, this adapter is a must-have for any project requiring quick disconnect terminals. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 106114-1100 | EMI MPO Adapter, Simplex, Metal Body, Screw Mount Style, Shutter, with EMI Gasket | ![]() |
| Molex 19017-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| Molex 19193-0111 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-28-8020 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


