| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106273-0823 |
| Part Aliases: | 1062730823 |
| SKU: | MOL106273-0823 |
106273-0823
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-1100 | Cut Strip - Nano-Fit Crimp Terminal, Female, 2.54 | ![]() |
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 173107-0181 | FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell, 17 Circuits Unloaded, 15 Signal Contact Positions, Black Insulator | ![]() |
| Molex 19070-0145 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.30mm, Yellow, Carton | ![]() |
| Molex 200122-0004 | Mega-Fit Receptacle Backshell, Dual Row, Low-Halogen, 4 Circuits | ![]() |
| Molex 213720-1000 | Micro-Lock Plus Male Crimp Terminal, 2.00mm Pitch, Matte Tin (Sn) Plating, 26-22 AWG, Reel | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 46012-3241 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Molex 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Molex 501330-1500 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 15 Circuits, White | ![]() |
| Molex 501334-0000 | 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 32-28 AWG, Reel | ![]() |
| Molex 504051-0401 | 1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2026 | 517667 - Change to Product. Due to epoxy end of life for PN: 1069411293 Guadalajara team tested a new proposed material PN: 1069412045. After comparing specs and performed functional and destructive testing with equivalent perfomance for overmolding breakout assemblies, Guadalajara will implement the new PN 1069412045 for now on. | Download | |||
| 01/20/2023 | 512854 - Change Supplier. Molex is changing supplier as current supplier will no longer be providing furcation tube orders. | Download | |||
| 02/08/2022 | 511467 - Change to product. Molex is changing the internal plug from a plastic over molded plug to a metal press fitted plug for the part numbers in attached impacted parts list to standardize our connectors and ensure source of supply. | Download | |||


