| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 11-03-0016 |
| Series: | 207121 - Flat Blade - KK - KK 396 - MarKK - Mini-Lock - Trifurcon - Ultra-Fit |
| Tool Type: | Extraction Hand Tool |
| Product Name: | Flat Blade, KK, KK 396, MarKK, Mini-Lock, Trifurcon, Ultra-Fit |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 0011030016 HTA2174 |
| SKU: | MOL11-03-0016 |
11-03-0016
| Heilind Number: | MOL11-03-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 11-03-0016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly remove terminals with our Extraction Tool, designed for use with Ultra-Fit, Mini-Lock, KK, KK 396, Flat Blade, MarKK, and Trifurcon connectors. This manual hand tool from our 207121 series streamlines the process of extraction, ensuring smooth and efficient operation. Perfect for professionals in need of reliable tools for insertion, extraction, and removal tasks. Rest assured, our tool complies with RoHS standards, meeting environmental regulations for a sustainable future. Elevate your connector maintenance experience with this essential extraction tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 11-03-0022 | Extraction Tool | ![]() |
| Molex 11-03-0043 | Extraction Tool | ![]() |
| Molex 11-03-0044 | Extraction Tool | ![]() |
| Molex 172063-1311 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG 30 | ![]() |
| Molex 200222-0700 | Extraction Toolkit for MX150 Connectors | ![]() |
| Molex 213309-6000 | Hand Crimp Tool for Mega-Fit Wire-to-Wire Crimp Terminals, 10 AWG | ![]() |
| Molex 51216-0200 | 2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 63812-0000 | Insertion Tool | ![]() |
| Molex 63813-1500 | Manual Extraction Tool | ![]() |
| Molex 63813-2700 | Extraction and Activation Tool | ![]() |
| Molex 63824-6210 | Extraction Tool for Mini-Fit TPA2 Crimp Terminal, 16-24 AWG | ![]() |
| Molex 63824-8700 | Extraction Tool for Ultra-Fit Tangless Crimp Terminals, 16-18 AWG (UL1061 Wires) | ![]() |
| Molex MS3451LS40-10SZ | Extraction Tool for Squba 3.6 Crimp Terminals, 16-20 AWG | ![]() |


