| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63813-1500 |
| Series: | 207121 |
| Tool Type: | Extraction Hand Tool |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 0638131500 |
| SKU: | MOL63813-1500 |
63813-1500
| Heilind Number: | MOL63813-1500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63813-1500 |
| Datasheet: | Commercial Crimp Book |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly extract connectors with precision using this Manual Extraction Tool. Part of the 207121 series, this hand tool is designed for seamless insertion and removal of components. Its ergonomic design ensures comfortable handling, while its durable construction guarantees long-lasting performance. Ideal for a range of applications, this tool is a must-have for any workspace. Upgrade your extraction process with ease and efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 11-03-0016 | Extraction Tool | ![]() |
| Molex 11-03-0022 | Extraction Tool | ![]() |
| Molex 11-03-0043 | Extraction Tool | ![]() |
| Molex 11-03-0044 | Extraction Tool | ![]() |
| Molex 19221-0223 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated, | ![]() |
| Molex 19221-0492 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 19418-0029 | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, with CPA | ![]() |
| Molex 200222-0700 | Extraction Toolkit for MX150 Connectors | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 43020-2400 | Micro-Fit 3.0 Plug Housing, Dual Row, 24 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 63813-1400 | Manual Extraction Tool | ![]() |
| Molex 63813-2300 | Extraction Tool | ![]() |
| Molex 63813-2400 | Extraction Tool | ![]() |
| Molex 63813-2700 | Extraction and Activation Tool | ![]() |
| Molex 63824-6210 | Extraction Tool for Mini-Fit TPA2 Crimp Terminal, 16-24 AWG | ![]() |
| Molex 63824-8700 | Extraction Tool for Ultra-Fit Tangless Crimp Terminals, 16-18 AWG (UL1061 Wires) | ![]() |
| Molex MS3451LS40-10SZ | Extraction Tool for Squba 3.6 Crimp Terminals, 16-20 AWG | ![]() |


