| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200222-0700 |
| Series: | 207121 - MX150 |
| Tool Type: | Extraction Hand Tool |
| Product Name: | MX150 |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 2002220700 |
| SKU: | MOL200222-0700 |
200222-0700
Specifications
Detailed Description
Effortlessly remove MX150 connectors with our Extraction Toolkit, a must-have tool for seamless disassembly. This manual hand tool guarantees quick and efficient extraction, ensuring smooth maintenance and repair processes. Designed specifically for the MX150 series, it offers precision and ease of use. Upgrade your toolkit with this essential extraction tool for connectors, streamlining your workflow with professional results every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 11-03-0016 | Extraction Tool for Flat Blade, 3.96mm KK, 2.00mm, 3.96mm EdgeMate, and Ultra-Fit Terminals | ![]() |
| Molex 11-03-0022 | Extraction Tool for KK 2.54mm Terminals, 30-22 AWG | ![]() |
| Molex 63812-0000 | Insertion Tool for KK 2.54mm Terminals, 30-22 AWG | ![]() |
| Molex 63813-1500 | Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals | ![]() |
| Molex 63813-2700 | Extraction and Activation Tool | ![]() |
| Molex 63824-8700 | Extraction Tool for Ultra-Fit Tangless Crimp Terminals, 18-16 AWG (UL1061 Wires) | ![]() |
| Molex 63824-8900 | Extraction Tool for Squba 3.6 Crimp Terminals, 20-16 AWG | ![]() |


