| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15134-0403 |
| Part Aliases: | 0151340403 |
| SKU: | MOL15134-0403 |
15134-0403
| Heilind Number: | MOL15134-0403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15134-0403 |
| ECAD Model: |
Description:
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 4 Circuits, Natural
More >>Specifications
Detailed Description
Easily connect PicoBlade components with our Off-the-Shelf (OTS) Cable Assembly. This single-row, 300.00mm length cable features PicoBlade Female-to-Female connectors, ideal for 4-circuit setups. With natural color and durable construction using polyester and UL 1061 wire, it ensures reliable performance. The 28 AWG wire size and crimp/compression termination method guarantee secure connections. Operating at 125V and 1A, it meets high standards of quality and safety. Perfect for various applications, this cable assembly is RoHS compliant, offering peace of mind. Packaged conveniently in a bag, it facilitates easy storage and deployment. Trust in its Tin-plated contacts and locking feature for secure mating, making it a versatile choice for wire management in power setups. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15134-0202 | PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 2 Circuits, Natural | ![]() |
| Molex 15134-0303 | PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 3 Circuits, Natural | ![]() |
| Molex 15134-0503 | PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 5 Circuits, Natural | ![]() |
| Molex 15134-0602 | PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 6 Circuits, Natural | ![]() |
| Molex 15134-0603 | PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 6 Circuits, Natural | ![]() |
| Molex 15134-0703 | PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 7 Circuits, Natural | ![]() |
| Molex 15134-0803 | PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 8 Circuits, Natural | ![]() |
| Molex 39-00-0074 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Loose | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. | Download | |||
| 01/31/2023 | 512731 - Change Supplier. Current vendor flame retardant issues lead to delayed delivery and not enough capacity to support orders. Need add alternative source to ensure orders delivery on time. No changes will be made to product as part of this change. | Download | |||
| 12/31/2022 | 512819 - Capacity Change tool replacement. The purpose of this letter is to inform the additional molding tool to solve the overdue issue. | Download | |||
| 08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download | |||
| 09/30/2021 | 510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only. | Download | |||
| 09/19/2019 | 507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/01/2019 | 507617 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 08/31/2019 | 506732 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 04/13/2018 | 505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


