15134-0503

Heilind Number:MOL15134-0503
Manufacturer:Molex
Manufacturer Number:15134-0503
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 5 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15134-0503
Part Aliases:0151340503
SKU:MOL15134-0503

Detailed Description

Enhance connectivity with our PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly, meticulously crafted for seamless single-row installation. Measuring 300.00mm in length, this female-to-female connector boasts 5 circuits and a natural finish, blending effortlessly with any setup. Constructed with durable polyester and UL 1061 wire, it ensures reliable performance in various applications. The phosphor bronze contact material, featuring tin plating, guarantees efficient power transmission at 125V and 1A. Suitable for crimp or compression termination, this cable assembly simplifies installation. With a 1.25mm mating pitch and 28 AWG wire size, it offers precision and flexibility. RoHS compliant and packaged in a convenient bag, it's a must-have for efficient wire management in your projects.