15134-0603

Heilind Number:MOL15134-0603
Manufacturer:Molex
Manufacturer Number:15134-0603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 6 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15134-0603
Part Aliases:0151340603
SKU:MOL15134-0603

Detailed Description

Enhance connectivity with our PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly. This single-row, 300.00mm length cable features 6 circuits, tailored for seamless integration. Crafted in a natural hue and boasting a 1A amperage, it offers reliable performance. The female PicoBlade connectors, with termination options of crimp or compression, ensure secure attachment. Made with durable materials like phosphor bronze and polyester, and complying with UL 1061 wire standards, this cable guarantees both safety and longevity. With tin plating for optimal conductivity, it suits various applications with a voltage rating of 125V. Perfect for wire management, this RoHS-compliant assembly is a must-have for efficient power connectivity.