| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160073-3106 |
| Color: | Gray (Light) |
| Series: | 160073 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.5 mm |
| Material: | Polyamide |
| Keying: | Yes |
| Polarization: | B |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1600733106 |
| SKU: | MOL160073-3106 |
160073-3106
| Heilind Number: | MOL160073-3106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 160073-3106 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
MX150 Cable Sealed Female Connector, Single Row, 3 Circuits, Dual Key Option B, with Connector Position Assurance, Light Gray
More >>Specifications
Detailed Description
Enhance your electrical connections with our MX150 Cable Sealed Female Connector. Designed for optimal performance, this single-row receptacle features 3 circuits and a dual key option for secure mating. With Connector Position Assurance and a Light Gray color, it offers both functionality and style. Crafted from durable Polyamide, it ensures reliability in any application. With a pitch of 4.5mm, it's perfect for power circuitry. Operating within a wide temperature range of -40 to 125°C, it's suitable for various environments. Its polarized design and locking mechanism guarantee a secure connection. RoHS compliant and high-quality, it's an essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0015 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip | ![]() |
| Molex 505151-1200 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, Black | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 94550-4004 | 5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 4 Circuits, Natural, Glow-Wire Capable | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||


