| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 94550-4004 |
| Color: | Natural |
| Series: | 94550 - RAST 5 |
| Connector Type: | RAST 5 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Part Aliases: | 0945504004 |
| SKU: | MOL94550-4004 |
94550-4004
| Heilind Number: | MOL94550-4004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 94550-4004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 4 Circuits, Natural, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily connect power circuits with our RAST 5 receptacle. Designed for reliable performance, this connector features a natural nylon housing with four contacts in a single row, ensuring efficient power transmission. With a 5mm pitch and operating temperature range of -40 to 85°C, it's suitable for various applications. Polarized for secure mating, it also offers glow-wire capability and lock-to-mating-part functionality for added safety. RoHS compliant and crafted from durable materials, this connector is a dependable choice for wire-to-board connections in diverse settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0124 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au) | ![]() |
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502380-1200 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 76823-0321 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG Tin (Sn) Plating, Reel | ![]() |
| Molex 87421-0002 | 1.50mm Pico-SPOX Crimp Terminal, Female, Gold (Au) Plating, 24-26 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2020 | 508737 - Production transfer. RAST products manufactured in Shannon Ireland & would be transferred by the end of 2020 to Molex Bangalore, India(8204) and considering rast products mfg in molex Zetronics in Padova, italy to molex india at end of 2020. | Download | |||


