| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170340-3038 |
| Color: | Gray |
| Series: | 170340 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.35 mm, 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 85 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1703403038 |
| SKU: | MOL170340-3038 |
170340-3038
Specifications
Detailed Description
Enhance your connectivity with our Impact 85 Ohm Plus 4 Pair Right-Angle Daughtercard. Featuring left-guided orientation and 8 columns with 96 circuits, this high-performance PCB receptacle is designed for optimal signal transmission. With plated through-hole termination and lead-free construction, it ensures reliability and compliance with RoHS standards. The contact material, High-Performance Alloy, guarantees durability, while gold plating in the mating area ensures excellent conductivity. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for various environments. Perfect for demanding applications, it offers a data rate of 25 Gb/s and an impedance of 85 Ω, making it ideal for high-speed communication. Trust in its 200 mating cycles and UL agency certification for reliable performance. Whether for conventional, coplanar, or daughtercard configurations, this gray Impact connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 52885-0874 | SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 6.00 to 10.00mm Mated Height, 6.40mm Mated Width, with Vacuum Pick-Up Area, 80 Circuits | ![]() |
| Molex 53398-0471 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 75556-5000 | EXTreme PowerMass 3.18mm Pitch, 150A Module, 1 Circuit, Right-Angle Plug, Long Blade, Tail Length 3.06mm | ![]() |
| Molex 75556-5100 | EXTreme PowerMass 3.18mm Pitch, 150A Module, 1 Circuit, Right-Angle Plug, Short Blade, Tail Length 3.06mm | ![]() |
| Molex 78216-1001 | Impact 5 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 09/14/2015 | GCM 10675941 - Product Component Change. | Download | |||


