| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75556-5000 |
| Color: | Black |
| Series: | 75556 - EXTreme PowerMass |
| Amperage: | 150 A |
| Connector Type: | EXTreme PowerMass |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Steel |
| Body Orientation: | Right Angle |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.06 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.6 mm |
| Power and Signal Configuration: | 1 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755565000 |
| SKU: | MOL75556-5000 |
75556-5000
Specifications
Detailed Description
Experience superior power distribution with the EXTreme PowerMass 3.18mm Pitch Module. Designed for high-performance applications, this black connector features a single 150A circuit with a right-angle plug and long blade for efficient connectivity. Crafted with high-temperature thermoplastic and gold-plated steel contacts, it ensures reliable operation in demanding environments. With a voltage rating of 600V and operating temperature range of -40 to 105°C, it offers robust performance. Suitable for board-to-board connections, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Whether for industrial machinery or automotive systems, trust in the EXTreme PowerMass for seamless power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170340-3038 | Impact 85 Ohm Plus 4 Pair, Right-Angle Daughtercard, Left Guided, 8 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free | ![]() |
| Molex 52885-0874 | 0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 80 Circuits | ![]() |
| Molex 53398-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 4 Circuits | ![]() |
| Molex 75556-5100 | EXTreme PowerMass 3.18mm Pitch, 150A Module, 1 Circuit, Right Angle Plug, Short Blade, Tail Length 3.06mm | ![]() |
| Molex 78216-1001 | Impact 5 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2023 | 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 11/02/2015 | GCM 10727443 - Supplier Change. The Nogales, Mexico plant is changing rivet suppliers because the previous rivet manufacturer for 44262-8001 has closed. PowerMass manufacturing will remain in Nogales and all other production processes will remain unchanged. Impacted product series: 75541, 75555, 75556 and 171528. | Download | |||


