| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19211-0002 |
| Series: | 19211 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Part Aliases: | 0192110002 WP-1210T |
| SKU: | MOL19211-0002 |
19211-0002
Specifications
Detailed Description
Easily secure your 12-10 AWG wires with our Krimptite Wire Pin Terminal. Designed for durable performance, this male connector features a crimp termination method for reliable contact. Crafted with copper and plated with tin, it ensures efficient conductivity. RoHS compliant, it meets environmental standards. Encased in a Mylar Tape Carrier, it offers convenience and ease of installation. Perfect for various applications, this terminal guarantees a secure and stable connection. Upgrade your wiring setup with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 18-16 AWG | ![]() |
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 22-20 AWG | ![]() |
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172258-4104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172708-0010 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 10 Circuits | ![]() |
| Molex 172708-0016 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 16 Circuits | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2/Sigma Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), Double 22+22 or Single 20-18 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 172718-6121 | Mini-Fit TPA2/Sigma Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 24-22 AWG, 1.65-2.38mm Insulation Diameter, Reel | ![]() |
| Molex 172765-4121 | Mini-Fit TPA2/Sigma Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), Double 22+22 or Single 20-18 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 172767-0004 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits, Panel Mount | ![]() |
| Molex 19036-0009 | Avikrimp Snap Plug, for 16-14 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19215-0030 | VersaKrimp Butt Splice for 12-10 AWG Wire, Tape and Reel | ![]() |
| Molex 36799-0001 | 1.2mm MX120G Female Crimp Terminal, Grip Code M | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2019 | 506204 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


