| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172264-3005 |
| Color: | Black |
| Series: | 172264 - Ultra-Fit |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 5 |
| Lock to Mating Part: | Yes |
| Product Name: | Ultra-Fit |
| Part Aliases: | 1722643005 |
| SKU: | MOL172264-3005 |
172264-3005
| Heilind Number: | MOL172264-3005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172264-3005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 5 Circuits, Black
More >>Specifications
Detailed Description
Ensure secure and reliable connections with our Ultra-Fit Tangless Terminal Position Assurance (TPA) in black. Featuring a 3.50mm pitch and 5 circuits, this component is designed for optimal performance. Made of durable nylon, it guarantees long-lasting use even in extreme operating temperatures ranging from -40 to 120 °C. With a unique tangless design, it effortlessly locks into mating parts, providing added stability. Perfect for PCB applications, this Ultra-Fit TPA is RoHS compliant, meeting environmental standards without compromising on quality. Trust in its superior functionality for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50802-9001 | 2.50mm Pitch Crimp Terminal, Female, Brass, Reel | ![]() |
| Molex 51191-0400 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 4 Circuits | ![]() |


