| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0098 |
| Series: | 172704 |
| Thread Size: | 4-40 |
| Shield Type: | Solid Metal |
| Orientation: | Straight |
| Thread Type: | Standard |
| Cable Diameter: | 3 - 8.5 mm |
| Bushing Material: | TPE |
| Operating Temperature Range: | -35 - 100 °C |
| Shielded: | Yes |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | No |
| Screw Material: | Steel |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040098 FMK2G |
| SKU: | MOL172704-0098 |
172704-0098
Specifications
Detailed Description
Enhance the durability and performance of your D-Sub Connector with our FCT Metal Backshell. Specifically designed for Shell Size 2, this backshell features a Straight Cable Outlet and a spacious Inner Chamber, ensuring optimal cable management. Complete with a Rubber Bushing and Locking Screws, it offers secure fastening and strain relief. Crafted from Zinc Die-cast with Nickel plating, it guarantees long-lasting protection. With a shield_type of Solid Metal and shielded construction, it provides superior EMI/RFI protection. Suitable for cable diameters ranging from 3 to 8.5 mm, it accommodates various applications. Operating seamlessly in temperatures from -35 to 100 °C, it is reliable in diverse environments. Designed for easy installation, it comes with standard 4-40 thread_size and includes all necessary mounting hardware. RoHS compliant and backed by FCT quality, this backshell is an essential accessory for industrial and electronic applications. Elevate your connectivity with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0003 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 25 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0038 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 8 Circuits Unloaded, Green Insulator | ![]() |
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0146 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0154 | FCT High Power Contact, Female, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, #4-40 Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0061 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0062 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0065 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download | |||
| 01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download | |||
| 01/31/2020 | 507586 - Tool replacement. Replacement of the old tools due to its life cycle expiry. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


