| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172765-6121 |
| Series: | 172765 - Mini-Fit TPA2 |
| Amperage: | 11.5 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Voltage: | 600 V AC/DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.65 - 2.38 mm |
| Part Aliases: | 1727656121 |
| SKU: | MOL172765-6121 |
172765-6121
| Heilind Number: | MOL172765-6121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172765-6121 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Reel
More >>Specifications
Detailed Description
Introducing the Mini-Fit TPA2 Male Crimp Terminal, a reliable solution for power connections. Crafted from durable brass with pre-plated tin for enhanced conductivity, this terminal is designed for 22-24 AWG wires with a 1.65-2.38mm insulation diameter. With a current rating of 11.5A and a voltage capacity of 600V AC/DC, it ensures efficient power transmission. Its crimp or compression termination method guarantees secure and stable connections. Ideal for wire-to-wire applications, this terminal is suitable for a variety of power circuits. Compliant with RoHS standards, it offers both performance and eco-friendliness. Upgrade your connectivity with the Mini-Fit TPA2 Male Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| Molex 172718-6121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Reel | ![]() |
| Molex 19211-0002 | Krimptite Wire Pin Terminal for 12-10 AWG Wire, Mylar Tape Carrier | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2023 | 513747 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


