Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-03-6064 |
Color: | Natural |
Series: | 3191 |
Amperage: | 9 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Mates With: | Link:39-03-6060|Link:39-03-6062|Link:5219 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039036064 |
Contact Detail: | 2x3 |
SKU: | MOL39-03-6064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2021 | 510340 - Supplier Change. due to supply constraints molex identified an internal shortage of resin supply with what would create a challenge to fulfill orders therefore an alternative sourcing has been identified for the product families, may see a slight shade difference there are no other expected changes regarding form fit or function. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |