| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19005-0010 |
| Color: | Yellow |
| Series: | 19005 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.99 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190050010 C-2265 |
| SKU: | MOL19005-0010 |
19005-0010
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Fully Insulated Female Quick Disconnect. Designed for 10-12 AWG wire, this essential component guarantees secure and efficient performance. Its durable nylon and brass construction, along with tin plating, ensures reliable conductivity, while meeting stringent safety standards with a 600V rating. The vibrant yellow casing not only offers easy identification but also adds a pop of color to your setup. With a straight orientation and full insulation, it's perfect for a wide range of applications, from automotive to industrial. Trust in its quality, with RoHS compliance and UL and CSA agency certifications. Upgrade your connectors with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 22-18 AWG Wire, Box, Carton | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19073-0038 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5 (M3), Length 20.60mm, Red, Carton | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Carton | ![]() |
| Molex 19073-0087 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Carton | ![]() |
| Molex 19073-0165 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Yellow, Carton | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Carton | ![]() |
| Molex 19073-0216 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm, Yellow, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43375-0001 | Sabre Single Crimp Terminal, Female, 16-14 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Molex 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 43680-2004 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 4 Circuits, Black, Black | ![]() |
| Molex 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


