| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0041 |
| Color: | Blue |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.68 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030041 BB-2206C |
| SKU: | MOL19003-0041 |
19003-0041
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Female Quick Disconnect, engineered for 14-16 gauge wires. This versatile connector features a robust brass construction with tin plating, ensuring reliable conductivity up to 600V. The nylon insulation provides durability and safety, meeting stringent flammability standards. Suitable for crimp or compression termination, it accommodates tabs with dimensions of 6.35 x 0.81mm. Operating effortlessly in temperatures ranging from -65 to 105°C, it's a dependable solution for various applications. RoHS compliant and UL certified, it guarantees quality and environmental responsibility. Upgrade your projects with this high-performance connector, designed for seamless integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 35184-0300 | 2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 3 Circuits | ![]() |
| Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0510 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 502380-1200 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 50372-8000 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 26-22 AWG, Reel | ![]() |
| Molex 51090-0400 | 2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


