| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19005-0003 |
| Color: | Red |
| Series: | 19005 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.19 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190050003 AA-2261C |
| SKU: | MOL19005-0003 |
19005-0003
| Heilind Number: | MOL19005-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19005-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Continuous Molded Strip
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Fully Insulated Coupler. Designed for 18-22 AWG wires, this female quick disconnect terminal ensures secure and efficient conductivity. Its continuous molded strip, crafted from durable nylon and brass, guarantees long-lasting performance. Featuring a vibrant red color for easy identification, it complies with RoHS standards for environmental responsibility. With a voltage rating of 600V and an operating temperature range of -65 to 105°C, this connector is suitable for various applications. The tin-plated brass contacts ensure optimum conductivity, while the nylon insulation provides added safety. Glow wire capable and UL and CSA certified, it meets stringent quality standards. Upgrade your crimp terminal setup with this reliable and versatile connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-56-0110 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 08-58-0126 | KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Phosphor Bronze, 0.51 | ![]() |
| Molex 16-02-0097 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Molex 22-29-2051 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
| Molex 43020-0800 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 501189-3010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 30 Circuits | ![]() |
| Molex 51021-1100 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 11 Circuits, Natural | ![]() |
| Molex 51110-1651 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 16 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


