| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19006-0015 |
| Color: | Blue |
| Series: | 19006 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.32 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190060015 BB-5224 |
| SKU: | MOL19006-0015 |
19006-0015
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Quick Disconnect, designed for 14-16 AWG wires. This female flag terminal features a durable brass construction with tin plating, ensuring reliable conductivity. The 4.75 x 0.51mm tab size accommodates various applications, while the nylon insulation provides safety and protection. With a high voltage rating of 600V and a wide operating temperature range of -65 to 105°C, it's suitable for diverse environments. RoHS compliant and UL certified, you can trust in its quality and performance. Perfect for professionals and DIY enthusiasts alike, it's a must-have in your toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-5135 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with 0.38 | ![]() |
| Molex 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| Molex 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 90327-0310 | Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


