| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19009-0001 |
| Series: | 19009 - VibraKrimp |
| Connector Type: | Quick Disconnect, VibraKrimp |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.43 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190090001 AA-4168 |
| SKU: | MOL19009-0001 |
19009-0001
Specifications
Detailed Description
Enhance your electrical connections with our VibraKrimp Quick Disconnect Flag, Female terminal designed for 18-22 AWG wire. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The 6.35mm wide tab with 0.81mm thickness guarantees a secure fit. This versatile connector is suitable for wire sizes 22 AWG, 20 AWG, and 18 AWG, meeting stringent UL and CSA standards for quality and safety. Perfect for various applications, it comes in a convenient bag packaging, making it easy to use and store. Upgrade your crimp terminals with this essential component for efficient and professional-grade connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 09-50-3051 | KK 3.96mm Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19012-0032 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Tape | ![]() |
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19067-0105 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19067-0111 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19067-0118 | NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19067-0119 | RING NYLAKRIMP (K-990-56) | ![]() |
| Molex 19069-0054 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19073-0019 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Mylar Tape Carrier | ![]() |
| Molex 19073-0194 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Expanded Flare, Length 31.95mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19602-0005 | Avikrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Loose, Carton | ![]() |
| Molex 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50351-8000 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Tin Plating, 28-22 AWG, Reel | ![]() |


