| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0194 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730194 C-830-14XT |
| SKU: | MOL19073-0194 |
19073-0194
Specifications
Detailed Description
Enhance wire connectivity with precision using our Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal ensures secure attachment with a 1/4" (M6) stud size. The expanded flare and a length of 31.95mm provide optimal functionality. Crafted with durable nylon (PA) insulation, it meets stringent flammability standards. Easy to use with Mylar Tape Carrier packaging, this terminal is ideal for various applications. With tin plating and UL and CSA certifications, it guarantees reliable performance. RoHS compliant, it's a sustainable choice for your projects. Elevate your crimping experience with this efficient and high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Reel | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2122 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 4.75 x 0.51mm, Salmon | ![]() |
| Molex 19067-0118 | NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19070-0079 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Length 26.97mm, Blue, Tape | ![]() |
| Molex 19071-0281 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire, Carton | ![]() |
| Molex 19073-0019 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Mylar Tape Carrier | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Carton | ![]() |
| Molex 19193-0142 | C-340-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19602-0005 | Avikrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Loose, Carton | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43030-0004 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 46012-1141 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


